| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-201 |
516-038-542-201
| Heilind Number: | EDA516-038-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connection systems with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector offers reliable power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, its contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it ensures secure and stable connections. With an operating temperature range of -40 to 125 °C, it guarantees optimal performance even in extreme environments. Trust in this essential component for efficient and durable connectivity solutions.

