| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-202 |
516-038-542-202
| Heilind Number: | EDA516-038-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable board-to-board connections in a variety of applications. With a robust amperage rating of 8.5 A, it delivers efficient power transmission, while its Copper Alloy contacts plated with Gold over Nickel guarantee exceptional conductivity and durability. Engineered for wire wrap installations, it offers ease of assembly. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is ideal for demanding environments. Elevate your connectivity standards with this essential component.

