| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-205 |
516-038-542-205
| Heilind Number: | EDA516-038-542-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-205 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This versatile connector features wire wrap contact type and is engineered for optimal performance in a wide operating temperature range from -40 to 125 °C. Boasting a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable power transmission with an amperage rating of 8.5 A. Perfect for various applications in the industrial and electronic sectors, this connector guarantees secure and efficient connections in demanding environments. Upgrade your systems with this essential component for seamless data and power transfer.

