| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-210 |
516-038-542-210
| Heilind Number: | EDA516-038-542-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance, even in harsh environments. The Wire Wrap contact type offers secure and efficient wire connections, while the wide operating temperature range of -40 to 125 °C ensures performance in extreme conditions. Perfect for industrial applications, this connector is a crucial component for maintaining efficient and dependable connections on your PCB boards. Elevate your connectivity standards with this essential component.

