| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-211 |
516-038-542-211
| Heilind Number: | EDA516-038-542-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for high-performance applications. This essential component features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. With a contact type of Wire Wrap, it offers secure and efficient connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. Trust in its 8.5 A amperage for robust power delivery, making it an indispensable solution for your connectivity needs. Upgrade your systems with this premium connector for seamless functionality.

