| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-212 |
516-038-542-212
| Heilind Number: | EDA516-038-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and signal transmission in a variety of applications. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, it offers exceptional durability and conductivity. The Wire Wrap contact type facilitates easy installation, while an amperage rating of 8.5 A ensures efficient power delivery. With an operating temperature range of -40 to 125 °C, it performs reliably in diverse environmental conditions. Trust in this essential component for optimal connectivity in your PCB assemblies.

