| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-216 |
516-038-542-216
| Heilind Number: | EDA516-038-542-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-216 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring durable Copper Alloy contacts with Gold plating over Nickel, it ensures reliable and low-resistance connections for optimal signal transmission. The Wire Wrap contact type offers easy and secure wire termination, while its wide operating temperature range of -40 to 125 °C guarantees efficient performance in diverse environmental conditions. Suitable for a variety of applications, this connector is a must-have for any professional electronic setup.

