| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-225 |
516-038-542-225
| Heilind Number: | EDA516-038-542-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-225 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. This high-performing connector features a durable construction with contact material made of Copper Alloy, ensuring reliable conductivity. The Gold over Nickel plating offers enhanced durability and corrosion resistance, while the Wire Wrap contact type allows for easy installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.

