| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-226 |
516-038-542-226
| Heilind Number: | EDA516-038-542-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your electronic setups with our Rack & Panel Connector. Designed for optimal performance, this component features a Wire Wrap contact type with durable Copper Alloy material and Gold over Nickel plating, ensuring reliable conductivity. With an amperage of 8.5A and an operating temperature range of -40 to 125°C, it is suitable for a wide range of applications. Trust in its efficiency for seamless board-to-board PCB connections, making it a valuable addition to your electronic projects.

