| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-230 |
516-038-542-230
| Heilind Number: | EDA516-038-542-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this essential component ensures optimal performance and secure connections. With a contact amperage of 8.5 A, it meets the power needs of various applications. Crafted from durable copper alloy with gold plating over nickel, it offers reliable conductivity and corrosion resistance. Featuring wire wrap contact type, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 125 °C, it guarantees reliable operation in diverse environments. Perfect for PCB and board-to-board connections, this connector is a vital solution for your electronic projects. Elevate your connectivity standards with this high-quality component.

