| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-235 |
516-038-542-235
| Heilind Number: | EDA516-038-542-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and secure connectivity in various electronic applications. With an amperage of 8.5 A, it ensures reliable power transmission, while its durable Copper Alloy construction guarantees long-lasting performance. The Gold over Nickel plating on the contacts not only enhances conductivity but also provides excellent corrosion resistance. Featuring a Wire Wrap contact type, it offers easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 125°C, this connector is suitable for use in diverse environments. Trust in its quality and precision for seamless board-to-board connections in your PCB assemblies.

