| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-236 |
516-038-542-236
| Heilind Number: | EDA516-038-542-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-236 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring optimal conductivity and longevity. Its Wire Wrap contact type offers secure attachment, while the 8.5 A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 125 °C, it's suitable for a wide range of industrial environments. Elevate your PCB connections with this essential component.

