| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-240 |
516-038-542-240
| Heilind Number: | EDA516-038-542-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Built to deliver reliable performance, this connector features a contact material of durable Copper Alloy with a coating of Gold over Nickel for enhanced conductivity and corrosion resistance. Its Wire Wrap contact type ensures secure connections, while the 8.5 A amperage rating guarantees efficient power transmission. Operating smoothly within a wide temperature range of -40 to 125 °C, this connector is a dependable choice for your PCB connectivity needs. Upgrade your systems with this essential component that meets the highest standards of quality and performance.

