| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-245 |
516-038-542-245
| Heilind Number: | EDA516-038-542-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in your electronic setups. This high-performance connector boasts a robust copper alloy construction, ensuring reliable power transmission at an amperage of 8.5 A. Featuring gold plating over nickel, it guarantees optimal conductivity and corrosion resistance, even in harsh environments. The wire wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.

