| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-250 |
516-038-542-250
| Heilind Number: | EDA516-038-542-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector is a reliable solution for ensuring secure and efficient data transmission. With a robust copper alloy construction and gold over nickel plating, it guarantees durability and optimal conductivity. Featuring a wire wrap contact type, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 125°C, it is suitable for diverse environments. Whether you're upgrading existing systems or building new ones, this connector is a must-have component for seamless connectivity. Trust in its quality and performance to meet your connectivity needs with precision.

