| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-252 |
516-038-542-252
| Heilind Number: | EDA516-038-542-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, offering a reliable solution for various applications. Designed for seamless integration, this connector boasts durable construction and high performance, ensuring optimal signal transmission. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees excellent conductivity and corrosion resistance. Featuring Wire Wrap contacts, it facilitates easy and secure connections. Operating efficiently in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in this essential component for your connectivity needs.

