| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-255 |
516-038-542-255
| Heilind Number: | EDA516-038-542-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector. Designed for seamless integration in PCB setups, this high-performance connector ensures efficient power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable contact conductivity, even in demanding environments. Featuring a Wire Wrap contact type, it offers secure and easy installation. With an operating temperature range from -40 to 125 °C, this connector is built to withstand extreme conditions, making it a perfect choice for various industrial applications. Elevate your connectivity solutions with this essential component.

