| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-256 |
516-038-542-256
| Heilind Number: | EDA516-038-542-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector facilitates reliable board-to-board communication with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity even in harsh environments. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. With an operating temperature range of -40 to 125°C, it's suitable for a wide range of applications. Trust in this essential component for efficient and dependable signal transmission in your PCB setups.

