| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-261 |
516-038-542-261
| Heilind Number: | EDA516-038-542-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating for reliable conductivity. With a contact type of Wire Wrap, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is suitable for various environments. Perfect for use in PCB applications, it offers a dependable solution for board to board connections. Upgrade your system with this essential component for seamless functionality.

