| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-262 |
516-038-542-262
| Heilind Number: | EDA516-038-542-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. With an impressive amperage rating of 8.5 A, this connector ensures seamless power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The wire wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125 °C ensures optimal performance even in harsh environments. Trust in our connector for seamless and dependable connectivity in your projects.

