| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-542-265 |
516-038-542-265
| Heilind Number: | EDA516-038-542-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity within your systems with our Rack & Panel Connector, designed to streamline board-to-board PCB connections with precision and reliability. Featuring wire wrap contact type and a robust copper alloy construction with gold plating over nickel, this connector ensures optimal performance even in harsh operating environments, withstanding temperatures ranging from -40 to 125 °C. With an amperage rating of 8.5 A, it provides efficient power transmission for your applications. Elevate your connectivity solutions with this essential component, meticulously engineered for seamless integration and long-term durability.

