| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-301 |
516-038-542-301
| Heilind Number: | EDA516-038-542-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this essential component features wire wrap contact type for secure and reliable attachment. With a durable construction and contact materials of Copper Alloy and Gold over Nickel plating, it ensures optimal conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in its 8.5A amperage rating for robust power transmission. Elevate your system's performance with this versatile and dependable connector.

