| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-302 |
516-038-542-302
| Heilind Number: | EDA516-038-542-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. The Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environmental conditions. Perfect for use in PCB setups, this connector is a must-have for any project requiring dependable board-to-board connections.

