| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-305 |
516-038-542-305
| Heilind Number: | EDA516-038-542-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your rack and panel connectivity with this high-performance connector. Featuring a durable copper alloy construction with gold-plated contacts, it ensures reliable signal transmission in demanding environments. The wire wrap contact type offers secure and efficient wire termination, while its 8.5A amperage rating meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the industrial, telecommunications, and aerospace sectors. Upgrade your connectivity solutions with this essential component, designed for optimal performance and longevity.

