| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-310 |
516-038-542-310
| Heilind Number: | EDA516-038-542-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB applications. With a durable copper alloy construction and gold-plated contacts for optimal conductivity, this connector ensures reliable performance even in harsh operating environments. Featuring a wire wrap contact type, it facilitates easy and secure wire termination. Its 8.5 A amperage rating makes it suitable for various power and signal transmission requirements. Operating efficiently within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for enhanced functionality and performance.

