| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-311 |
516-038-542-311
| Heilind Number: | EDA516-038-542-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. This essential component ensures seamless communication and power distribution in electronic systems, with a robust amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity and longevity. Featuring a Wire Wrap contact type, it offers secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this top-tier connector, perfect for Board To Board and Rack & Panel applications.

