| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-312 |
516-038-542-312
| Heilind Number: | EDA516-038-542-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed to meet the demands of high-performance applications. With a robust construction and reliable copper alloy contacts plated in gold over nickel, it ensures secure and low-resistance connections. Featuring a wire wrap contact type, it offers seamless integration into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees dependable performance even in harsh environments. Perfect for various industrial and commercial settings, it's a must-have component for your PCB assembly projects. Upgrade your system's connectivity today with this top-of-the-line connector.

