| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-315 |
516-038-542-315
| Heilind Number: | EDA516-038-542-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless interconnection in electronic systems. Engineered for durability and efficiency, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from robust Copper Alloy with a Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring Wire Wrap contacts, it facilitates secure and convenient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.

