| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-320 |
516-038-542-320
| Heilind Number: | EDA516-038-542-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic systems. Boasting a robust construction, it ensures reliable performance under demanding conditions. With an amperage rating of 8.5 A, it offers high power transmission efficiency. The copper alloy contact material, plated with gold over nickel, guarantees optimal conductivity and corrosion resistance. Featuring a wire wrap contact type, it facilitates secure and efficient wire terminations. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Elevate your connectivity solutions with this essential component.

