| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-325 |
516-038-542-325
| Heilind Number: | EDA516-038-542-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. With a high amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. The Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environmental conditions. Trust in this essential component for efficient signal and power transmission in your projects.

