| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-332 |
516-038-542-332
| Heilind Number: | EDA516-038-542-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our versatile Rack & Panel Connector. Designed for seamless integration in PCB applications, this high-performance connector boasts a robust construction and reliable functionality. With a contact amperage of 8.5 A, it ensures efficient power transmission, while its Copper Alloy contact material coated with Gold over Nickel guarantees optimal conductivity and durability. The Wire Wrap contact type simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity game with this essential component.

