| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-336 |
516-038-542-336
| Heilind Number: | EDA516-038-542-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-336 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures secure and reliable connections in demanding environments. With a durable construction and advanced features such as Wire Wrap contacts made from Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various applications. Elevate your project with this essential connector, a must-have in any setup requiring efficient board-to-board connectivity.

