| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-340 |
516-038-542-340
| Heilind Number: | EDA516-038-542-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding environments. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. Built to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industrial applications. Trust in the durability and performance of this essential component for your connectivity needs.

