| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-342 |
516-038-542-342
| Heilind Number: | EDA516-038-542-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered for durability and efficiency, this connector features a copper alloy construction with gold-plated contacts, ensuring reliable conductivity and long-lasting performance. With a contact type of wire wrap, it offers easy installation and maintenance, making it a versatile choice for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in extreme environments. Upgrade your connectivity setup with this essential component, perfect for professional use in electronic systems and beyond.

