| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-345 |
516-038-542-345
| Heilind Number: | EDA516-038-542-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-345 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for efficient power transmission, this connector features a durable Copper Alloy contact material with Gold over Nickel plating for optimal conductivity. With a current rating of 8.5 A, it ensures reliable performance in high-power applications. The Wire Wrap contact type offers secure and easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for PCB assemblies and board-to-board connections, this connector is a versatile and essential component for your electronic projects.

