| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-350 |
516-038-542-350
| Heilind Number: | EDA516-038-542-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile and reliable solution for your connectivity needs. With an amperage rating of 8.5 A, this connector is designed to deliver efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. The Wire Wrap contact type offers secure and durable connections, suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in our product to deliver seamless performance and streamline your connectivity setup. Elevate your connections with our Rack & Panel Connector.

