| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-351 |
516-038-542-351
| Heilind Number: | EDA516-038-542-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, perfect for streamlined wire wrap installations. Crafted with durable copper alloy contacts plated in gold over nickel, it ensures reliable signal transmission in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, this connector is built to excel in both power and data applications. Explore seamless integration in your PCB setups with this essential component in the world of connectors.

