| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-355 |
516-038-542-355
| Heilind Number: | EDA516-038-542-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-355 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, it guarantees long-lasting functionality. The contact plating of Gold over Nickel not only provides excellent conductivity but also offers superior corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 105 °C, it remains steadfast in diverse environmental conditions. Elevate your PCB assembly with this essential connector.

