| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-356 |
516-038-542-356
| Heilind Number: | EDA516-038-542-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for secure and efficient board-to-board PCB connections, this connector ensures reliable signal transmission even in harsh environments, thanks to its durable Copper Alloy contacts with Gold over Nickel plating. With a robust wire wrap contact type and an amperage rating of 8.5 A, it guarantees stable power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless communication and functionality.

