| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-360 |
516-038-542-360
| Heilind Number: | EDA516-038-542-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures secure and reliable contact. With a robust construction featuring copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and resistance to corrosion. The wire wrap contact type further facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for optimal connectivity in your electronic systems.

