| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-361 |
516-038-542-361
| Heilind Number: | EDA516-038-542-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-361 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for optimal performance, this connector features a robust construction and wire wrap contact type, ensuring secure and reliable connections. With a contact material of Copper Alloy and gold plating over Nickel, it offers excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in industries such as telecommunications, aerospace, and automotive, this connector is a versatile and essential component for your PCB assembly needs. Trust in its 8.5 A amperage rating for efficient power transmission, making it an ideal choice for high-performance systems. Upgrade your connectivity setup with this essential component.

