| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-366 |
516-038-542-366
| Heilind Number: | EDA516-038-542-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a essential component for seamless board-to-board PCB connection. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy, it features gold plating over nickel for enhanced conductivity. The wire wrap contact type guarantees secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.

