| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-400 |
516-038-542-400
| Heilind Number: | EDA516-038-542-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features wire wrap contact type and is crafted with durable copper alloy contact material plated with gold over nickel for superior conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable operation even in demanding environments. Elevate your PCB assembly with this high-quality connector, a essential component for efficient and secure electronic connections.

