| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-402 |
516-038-542-402
| Heilind Number: | EDA516-038-542-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB systems with our Rack & Panel Connector. Designed for high-performance applications, this connector features a robust construction that ensures secure and reliable connections. With a maximum amperage of 8.5 A, it is suitable for various power and signal transmission requirements. The contact material of Copper Alloy, along with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Its Wire Wrap contact type offers easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial and commercial settings. Upgrade your PCB connections with this essential component for seamless and efficient workflow.

