| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-405 |
516-038-542-405
| Heilind Number: | EDA516-038-542-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features wire wrap contact technology with durable copper alloy construction and gold plating over nickel for optimal signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures robust performance in various environments. Upgrade your systems with this essential component for efficient and secure data transmission.

