| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-410 |
516-038-542-410
| Heilind Number: | EDA516-038-542-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity, even in demanding environments. The Wire Wrap contact type allows for secure and efficient wire connections, while its wide operating temperature range of -40 to 105 °C ensures performance stability in diverse industrial settings. Elevate your system's efficiency with this meticulously engineered connector, a must-have for any professional setup.

