| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-415 |
516-038-542-415
| Heilind Number: | EDA516-038-542-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-415 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable performance with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance. Featuring Wire Wrap contact type, it guarantees secure and efficient wire connections. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.

