| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-416 |
516-038-542-416
| Heilind Number: | EDA516-038-542-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. Boasting a robust construction and efficient wire wrap contact type, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 8.5 A and durable copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Elevate your PCB connections with this essential component that's part of our extensive range of connectors.

