| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-420 |
516-038-542-420
| Heilind Number: | EDA516-038-542-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic applications. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. Featuring a Wire Wrap contact type, it offers easy and secure wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Perfect for use in PCBs and board-to-board connections, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component and experience efficient data transfer like never before.

