| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-421 |
516-038-542-421
| Heilind Number: | EDA516-038-542-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered for high performance, it boasts an amperage of 8.5 A, ensuring reliable power delivery. Crafted with precision, the contacts are made from durable Copper Alloy with a Gold over Nickel plating, guaranteeing optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, installation is quick and easy. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your PCB connections with this essential component.

